您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

5295-36-2 - 

Test Lead, 4mm Banana Plug to Spade Lug, Red, 1 kV, 7 A, 914.4 mm

5295-36-2 - Test Lead, 4mm Banana Plug to Spade Lug, Red, 1 kV, 7 A, 914.4 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
POMONA POMONA
製造商產品編號:
5295-36-2
訂購代碼:
2526637
技術資料表:
5295-36-2   Datasheet
查看所有技術文件

產品訊息

:
4mm Banana Plug, Shrouded
:
Spade Lug
:
1kV
:
7A
:
Red
:
914.4mm
:
36"
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 5295-36-2 is a Test Lead with low voltage retractable sheath banana plug to spade lug connection. The banana plug has gold-plated tellurium copper body, gold-plated beryllium copper plug spring, stainless steel compression spring, nylon 6 tip and insulation. It accepts 12AWG PVC insulated wire. The spade lug made of gold-plated 110 copper alloy electrolytic tough pitch (ETP) body with polypropylene insulation. It is designed to greatly minimize the effect of thermal electric voltage (thermal EMF). Thermal EMF is generated at the junction of dissimilar metals at different temperatures and is a common source of error in low micro and Nano volt measurements.
  • Ideal for low voltage precision measurements
  • Banana plug materials low thermal EMF
  • Banana plug with retractable sheaths for versatile use in safety sheathed or non-sheathed jacks
  • Banana plugs are attached to low-resistance multi-stranded 12 gauge wire
  • 55°C Maximum operating temperature

應用

Test & Measurement

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,027.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,027.77