您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RDK-138 - 

Reference Design Kit for 1.2 W Non-Isolated, Dual Output Buck / Buck-Derived Power Supply

RDK-138 - Reference Design Kit for 1.2 W Non-Isolated, Dual Output Buck / Buck-Derived Power Supply

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RDK-138
訂購代碼:
2311541
技術資料表:
RDK-138   Datasheet
查看所有技術文件

產品總覽

The power supply described has a jumper that allows for the supply to operate using either the buck topology enabling the two outputs to be configured as positive outputs with respect to AC neutral or a buck-derived topology enabling one of the two outputs to be configured as a negative output with respect to AC neutral. Shorting pins 1 and 2 of JP1 will operate the supply in a buck derived topology, while shorting pins 2 and 3 will operate the supply in the buck topology.
  • Low component count design provides two outputs
  • Outputs configurable as both positive or one positive and one negative
  • Very good cross regulation
  • Integrated safety and reliability features
  • Accurate, auto-recovering, thermal shutdown function maintains safe PCB temperatures
  • Meets CISPR-22/EN55022B limits for conducted EMI with >10 dB margin
  • Auto-restart protects against output short circuits and lost regulation faults

應用

Power Management, Embedded Design & Development

產品訊息

:
Power Integrations
:
LNK304DN
:
Power Management
:
Buck Converter
:
Evaluation Board LNK304DN
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$3,495.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,495.94