您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RDK-91 - 

Reference Design Kit, Flyback 12W Power Supply, Using TinySwitch®-III IC

RDK-91 - Reference Design Kit, Flyback 12W Power Supply, Using TinySwitch®-III IC

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RDK-91
訂購代碼:
1500883
技術資料表:
RDK-91   Datasheet
查看所有技術文件

產品總覽

The RDK-91 is a universal input, 12V, 1A flyback power supply using a TNY278PG device from the Tinyswitch-III family of ICs. The board provides a number of user configurable options which are designed to demonstrate the features and flexibility of the TinySwitch-III family. These include easy adjustment of the device current limit for increased output power or higher efficiency operation, and a latched output overvoltage shutdown.
  • Meets all existing and proposed harmonized energy efficiency standards including
  • No load consumption 140mW at 265VAC (no bias winding required)
  • Greater then 75% active mode efficiency (exceeds standards requirement of 71%)
  • BP/M capacitor value selects power MOSFET current limit for greater design flexibility
  • Output overvoltage protection using primary bias winding sensed shutdown
  • Increases MOSFET and magnetics power delivery
  • Reduces overload power, which lowers output diode and capacitor costs
  • Integrated TinySwitch-III safety/reliability
  • Meets EN550022 and CISPR-22 class B conducted EMI with greater then 12dBµV margin
  • Meets IEC61000-4-5 class 3 AC line surge

應用

Power Management

產品訊息

:
Power Integrations
:
TNY278PG
:
Power Management
:
Flyback Controller
:
-
:
-
:
-
:
Samples, Fully Functional Reference Board and Complete Documentation
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,176.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,176.04