您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

690/47/4003T(NL) - 

Panel Mount Barrier Terminal Block, 2 Row, 3 Ways, 10 A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
690/47/4003T(NL)
訂購代碼:
146180
查看所有技術文件

產品總覽

The 690/47/4003T(NL) is a Conclamp System with black nylon body and polyamide 6.6 cable gland. It consists of an insulated M20 cable entry bush, clamping facilities and a 3-way terminal block. The cable strain relief/conclamp system is designed to combine the functions of cable entry and secure clamping and allows the additional facility of incorporating a terminal block. The Conclamp creates a safe entry for cable when used in conjunction with a hole bush or cable gland, preventing damage caused by movement against sharp edges. Once within the unit the cable is held securely using the Conclamp's integral cable clamp. Finally the cable can be terminated into the terminal block.
  • High cable retention
  • For IP66 protection replace cable bush with M20 thread nylon cable glands
  • Halogen-free
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

應用

Industrial

產品訊息

:
2 Row
:
3Ways
:
-
:
-
:
-
:
10A
:
380V
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$85.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$85.18
 
5+ NT$76.83
 
10+ NT$67.68
 
25+ NT$61.68
 
50+ NT$56.38
 
100+ NT$50.80