您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

UNIVERSAL EXPANSION BOARD

Expansion Board, For Pycom WiPy/LoPy/SiPy, MicroSD, LiPo Battery Charger, USB

UNIVERSAL EXPANSION BOARD - Expansion Board, For Pycom WiPy/LoPy/SiPy, MicroSD, LiPo Battery Charger, USB

圖片僅供舉例說明。 請參閱產品描述。

製造商:
PYCOM PYCOM
製造商產品編號:
UNIVERSAL EXPANSION BOARD
訂購代碼:
2834988
查看所有技術文件

產品總覽

Introducing the Expansion Board 2.0, compatible with the WiPy 2.0, WiPy 3.0, LoPy and SiPy development boards. Add connectivity and power options to your Pycom development board projects. Create and connect your things everywhere, fast.
  • USB and LiPo battery powered
  • FT234XD USB to serial converter
  • LiPo battery charger (BQ24040), with options for two different charging currents (100mA and 450mA)
  • TPS2115A with reverse voltage protection
  • MicroSD card slot
  • Three female headers to easily plug in the WiPy 1.0, Wipy 2.0, LoPy or SiPy
  • JST style battery connector
  • Power LED and charge status LED
  • One user LED and one user switch
  • Battery voltage monitoring via the WiPy ADC
  • Lots of jumpers to enable/disable features

產品訊息


:
Expansion Board

:
WiPy 1.0, WiPy 2.0, LoPy & SiPy

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。
熱銷品

215 有存貨 需要更多?

10 件可在 1 - 2 個工作日內出貨
205 件可在 3 - 4 個工作日內出貨

NT$687.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$687.94