您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

E1081 KIT - 

QTOUCH SENSOR, EVALUATION KIT

E1081 KIT - QTOUCH SENSOR, EVALUATION KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
E1081 KIT
訂購代碼:
1341259
技術資料表:
E1081 KIT   Datasheet
查看所有技術文件

產品總覽

E1081 KIT is designed for the evaluation and development of applications using the QT1081-ISG integrated circuit. The QT1081 is an improved, lower cost, simplified circuit sensor IC. QTouch technology is a type of patented charge transfer sensing method well known for its robust, stable, EMC resistant characteristics. It is the only all digital capacitive sensing technology in the market today. QTouch sensors employ a single reference capacitor tied to two pins of the chip for each sensing key, a signal trace leads from one of the pins to the sensing electrode which forms the key. The sensing electrode can be a simple solid shape such as a rectangle or circle. An LED can be placed near or inside the solid circle for illumination. The key electrodes can be designed into a conventional printed circuit board (PCB) or flexible printed circuit board (FPCB) as a copper pattern, or as printed conductive ink.
  • Patented spread spectrum charge transfer (one per key mode)
  • Simplicity, reliability, ease of design and cost effectiveness
  • Single solid or ring shaped electrodes; wide variety of possible layouts
  • Key sensitivity is settable via change in reference capacitor (Cs) value
  • Signal Processing: self calibration, auto drift compensation, noise filtering, patented AKS

應用

Portable Devices, Consumer Electronics

內容

E1081 evaluation assembly (E1081 main PCB and E1081 keyboard), CR2032 battery 3V 235mAh, Two sample QT1081-ISG Ics, E1081 user manual.

警告

If an external power supply is used then the battery MUST be removed.

產品訊息

:
Sensor
:
Atmel
:
QT1081
:
Touch Sensor
:
Evaluation Assembly E1081, Battery, 2x Sample QT1081-ISG ICs,User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,146.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,146.22