您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

E6486 - 

MATRIX TOUCH CONTROL, DEV KIT

E6486 - MATRIX TOUCH CONTROL, DEV KIT
E6486 - MATRIX TOUCH CONTROL, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
E6486
訂購代碼:
1212966

產品總覽

E6486 kit is designed for evaluation and development of QT60486 based glass touch matrix circuits. It includes all circuitry and materials required to make a fully functioning, 48 key matrix touch control. This board has an RS232 serial interface that allows connection to a PC for function setup and data viewing. This digital charge transfer IC are designed to detect human touch on up to 48 keys when used with a scanned, passive X-Y matrix. They will project touch keys to almost any dielectric like glass, plastic, stone, ceramic, and even wood up to thicknesses of over 5cm. Touch areas are defined as simple two part interdigitated electrodes of conductive material deposited on the rear of a control panel. A 16 pin header connector on the end of the board allows connection to a matrix panel. An LED status indicator shows detection and error states. The E6486 makes use of QmBtn software.
  • QT matrix sensing through material of choice
  • Wide variety of panel sizes and shapes
  • Keys individually adjustable for sensitivity, response time and many other critical parameters
  • SPI slave and UART interface
  • Adjacent key suppression feature
  • Synchronous noise suppression pin
  • Spread spectrum modulation: high noise immunity
  • Low cost per key

應用

Sensing & Instrumentation, Security, Industrial, Automotive

內容

Board, Matrix Panel with 48 keys, RS232 serial cable, 9V Battery, CD-ROM with QmBtn software, User guide.

產品訊息

:
Atmel
:
-
:
Qmatrix
:
-
:
-
:
QT60486, QT60326
:
Evaluation Board, RS232 Serial Cable, Battery, CD-ROM, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,321.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,321.60