您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

101-0679 - 

RABBITCORE, RCM3600, DEV KIT

101-0679 - RABBITCORE, RCM3600, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
101-0679
訂購代碼:
1554763
技術資料表:
101-0679   Datasheet
查看所有技術文件

產品總覽

The 101-0679 is a development kit for Rabbit Core RCM3600 microprocessor core module. The RCM3600 is the lowest priced Rabbit 3000 microprocessor based core module designed for a wide variety of applications. The RCM3600 is a perfect introduction into embedded control and monitoring. Its small size and ease of integration when paired with Dynamic C allow engineers to develop a control and monitoring solution for many of today's applications. The RCM3600 mounts directly onto a user designed motherboard with a single 2x20 dual row IDC header, interfacing with all types of CMOS compatible digital devices. Built in low EMI features, including a clock spectrum spreader, practically eliminate EMI problems, which helps with passing CE and RF emissions tests. Rabbit hardware and Dynamic C are designed in a complementary fashion for maximum performance and ease of use in embedded systems.
  • 512K SRAM
  • 512K flash
  • 33 digital I/O
  • 22.1MHz clock
  • Low profile footprint: 2.11inch x 1.23inch x 0.62inch
  • Low cost
  • Ready made platform for fast time to market, up to 3 months design integration time savings
  • Dynamic C development environment for real time development and debugging
  • Exceptionally fast performance for math, logic, I/O
  • Compact size

應用

Embedded Design & Development, System Monitoring, Sensing & Instrumentation, Communications & Networking

內容

RCM3600 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

產品訊息

:
Rabbit Semiconductor
:
-
:
RCM3600
:
Rabbit 3000
:
RCM3600
:
RCM3600, RCM3610
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$12,036.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,036.80