您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

101-1069 - 

RABBITCORE, RCM3305, DEV KIT

101-1069 - RABBITCORE, RCM3305, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
101-1069
訂購代碼:
1649385
技術資料表:
101-1069   Datasheet
查看所有技術文件

產品總覽

The 101-1069 is a development kit for Rabbit Core RCM3309 microprocessor core module. The RCM3309 core module is powered by the Rabbit 3000 processor operating at 44MHz. The on board mass storage and fast network connectivity makes the RCM3309 series ideal for industrial level applications. The RCM3309 and Dynamic C are an integrated hardware and software solution which allows for an extremely quick time to market. The industry proven Dynamic C is a C language environment that includes an editor, compiler and in circuit debugger, no in circuit emulator is required. With the additional software components such as RabbitWeb, FAT file system and SSL, the RCM3309 module becomes a perfect fit for all applications. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 10/100 Base-T Ethernet, RJ45
  • 512K flash/512K SRAM/512K program execution SRAM
  • 4MB or 8MB serial flash
  • 49 digital I/O and 5 serial ports
  • Plenty of storage with safe and secure firmware and data transfers
  • Debug software directly on target hardware
  • Secure, anywhere management using device manager

應用

Industrial, Security

內容

RCM3309 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

產品訊息

:
Rabbit Semiconductor
:
-
:
RCM3309
:
Rabbit 3000
:
RCM3305
:
RCM3309, RCM3319
:
Module, Prototyping Board, Serial Cable, Documentation CD, Dynamic C, AC Adapter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$14,294.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,294.27
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。