您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

101-1146 - 

RABBITCORE, RCM4000, DEV KIT

101-1146 - RABBITCORE, RCM4000, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
101-1146
訂購代碼:
1554754
技術資料表:
101-1146   Datasheet
查看所有技術文件

產品總覽

The 101-1146 is a development kit for RCM4000 microprocessor core module. Evaluation of the RCM4000 is easy with the RCM4000 development kit. The RCM4000 is the Rabbit 4000 running at 59MHz based core module. It is designed to mount directly to a user supplied motherboard and acts as the microprocessor of the embedded system. The microprocessor features 28 GPIO lines shared with up to 5 serial ports and four levels of alternate pin functions that include variable phase PWM, quadrature decoder and input capture. The RCM4000 module, with its robust feature set, ample memory, 10Base-T Ethernet and analog, is ready for network connectivity and I/O control for true device Internet communication and control. The RCM4000 delivers the features and internet connectivity to design embedded systems that users can monitor and control remotely from any location. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • Clock speed at 58.98MHz with 16bit memory
  • 32MB NAND flash for data
  • 512K flash/512K SRAM
  • Up to 25 GPIO with multi layer alternate pin functions
  • Up to 5 CMOS compatible serial ports
  • Low power modes and speeds as low as 2KHz
  • Low EMI
  • Optimized for use with Dynamic C, a powerful integrated development environment
  • 10Base-T Ethernet connectivity
  • Secure, anywhere management using device manager

應用

Communications & Networking, System Monitoring

內容

RCM4000 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

產品訊息

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM4000
:
RCM4000
:
AT58206-UL1T
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$10,023.96

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,023.96