您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

101-1147 - 

RABBIT RIO, DEV KIT

101-1147 - RABBIT RIO, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
101-1147
訂購代碼:
1554740
技術資料表:
101-1147   Datasheet
查看所有技術文件

產品總覽

The 101-1147 is The RIO programmable I/O application kit. It demonstrates how to expand an embedded control system design by adding additional I/O, timing and other features. The kit is built around the Rabbit RIO I/O chip, which is a peripheral device designed to be incorporated into systems requiring versatile timing controls and a broad range of functionality. The included RIO chip comes pre installed on a prototyping board with configurable header locations to allow us to develop our own applications using Dynamic C and the included sample programs. The Rabbit RIO is also ideal for machine control applications. I/Os are 5V tolerant, which also includes pin pair protection for applications such as H-bridge drivers. Since multiple status bits are set from a single match register, pins are easily configurable for higher drive current operations. The same signal could be output on multiple pins for applications that require a higher current.
  • Easily interface to any CPU via an available SPI or parallel port
  • Instantly add up to 32 digital I/O lines
  • 8 independent functional channels with 4 ports each
  • Add I/O and peripheral features to any new or existing design
  • Use multiple Rabbit RIO devices for large I/O requirements

應用

Industrial, Automation & Process Control, Sensing & Instrumentation

內容

Rabbit RIO prototyping board, Rabbit Core RCM4110 module, Dynamic C software CD, Supplemental CD with sample programs and reference material, Universal AC adapter and 10 pin header to DB9 programming cable, Jumpers and jumper wires for use on the prototyping board.

產品訊息

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM4110
:
RCM4110
:
RCM4110
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$11,692.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$11,692.22