您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

101-1156 - 

DEVELOPMENT KIT, ETHERNET, COREMODULE

101-1156 - DEVELOPMENT KIT, ETHERNET, COREMODULE

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
101-1156
訂購代碼:
1415784
技術資料表:
101-1156   Datasheet
查看所有技術文件

產品總覽

The 101-1156 is a development kit for Rabbit Core RCM4200 microprocessor core module. The RCM4200 is based on Rabbit 4000 microprocessor running at 59MHz. Evaluation of the RCM4200 is easy with the Rabbit Core RCM4200 development kit, which provides all the necessary hardware and software to quickly get started. The RCM4200 core modules are pin compatible and easily interchangeable with other RCM4XXX based products. The RCM4200 acts as the microprocessor of an embedded system and is designed to mount directly to a user supplied motherboard, allowing CMOS compatible digital devices to interface with the motherboard. It offers robust features including large memory and fast Ethernet, making it ideal for intensive communications and data logging applications. The optional analog helps to diversify connectivity options. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 10/100 base-T Ethernet, RJ45 jack
  • 512K flash/512K data SRAM
  • 8MB serial flash for data storage
  • Up to 35 GPIO, up to 5 serial ports
  • 8 channels 12bit A to D converter
  • Embedded device networking, intelligence, I/O control and web server capability
  • Ability to remotely update firmware
  • Secure, anywhere management using device manager
  • Available device cloud by Etherios application development services

應用

Communications & Networking

內容

RCM4200 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

產品訊息

:
Rabbit Semiconductor
:
-
:
AT58206-UL1T
:
Rabbit 4000
:
RCM4000
:
AT58206-UL1T
:
RCM4200 Module, Prototyping Board, AC Adapter, Cable, Dynamic C CD-ROM, Getting Started Instructions
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$10,398.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,398.94