您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

101-1158 - 

RABBITCORE, RCM4100, DEV KIT

101-1158 - RABBITCORE, RCM4100, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
101-1158
訂購代碼:
1554752
技術資料表:
101-1158   Datasheet
查看所有技術文件

產品總覽

The 101-1158 is a development kit for Rabbit Core RCM4100 microprocessor core module. The RCM4100 is based on Rabbit 4000 microprocessor running at 59MHz. Evaluation of the RCM4100 is easy with the Rabbit Core RCM4100 development kit, which provides all the necessary hardware and software to quickly get started. The RCM4100 is designed to mount directly to a user supplied motherboard and acts as the microprocessor of the embedded system. The microprocessor features 40 GPIO lines shared with up to six CMOS compatible serial ports and four levels of alternate pin functions that include variable phase PWM, quadrature decoder, and input capture. The RCM4100 module, with its robust feature set, ample memory, low power modes and analog channels, is available for multiple peripheral connectivity options such us as a cellular modem or ZigBee device. Programs are developed with our industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 512K flash, 512K data SRAM
  • Up to 40 GPIO, up to 6 CMOS compatible serial ports
  • Auxiliary I/O feature for reducing processor bus loading
  • 8 channels 12bit A to D converter
  • Ideal for device intelligence and control
  • Well suited for easy integration with peripheral technologies such as GPS, cellular modems etc
  • Secure, anywhere management using device manager
  • Optimized for use with Dynamic C, a powerful integrated development environment
  • Low power modes

應用

Embedded Design & Development, Security, Wireless, System Monitoring

內容

RCM4100 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

產品訊息

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM4100
:
RCM4100
:
AT58206-UL1T
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$9,218.82

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,218.82