您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

101-1177 - 

RABBITCORE, RCM4300, DEV KIT

101-1177 - RABBITCORE, RCM4300, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
101-1177
訂購代碼:
1554747
技術資料表:
101-1177   Datasheet
查看所有技術文件

產品總覽

The 101-1177 is a development kit and practical embedded security book for RCM4300 microprocessor core module. The RCM4300 module is based on Rabbit 4000 microprocessor running at 58.98MHz. To ease the design effort and reduce development time, use the RCM4300 development kit. The RCM4300 offers larger memory for memory intensive applications. The microSD card slot can handle cards that store up to 2GB of data. In combination with our FAT file system, users can easily access data via the built in web server or by simply using the hot swappable feature. Dynamic C adds megabyte code support (MCS), which allows the use of 1MB of on board SRAM for shared memory and code space. The RCM4300 Rabbit Core module offers the features and performance to support complex embedded designs such as data encryption, secure data transmission and web server applications. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 512KB data SRAM
  • 1MB fast program execution SRAM
  • 2MB serial flash memory (program)
  • Supports up to 1GB MiniSD flash memory card
  • 8 channel, 12bit ADC
  • 5 serial ports
  • Embedded web server
  • Easily implement secure embedded devices with client side SSL or AES encryption
  • Includes remote program update allowing for firmware updates from anywhere in the world

應用

Metering, Automation & Process Control, Sensing & Instrumentation, System Monitoring, Power Management, Embedded Design & Development

內容

RCM4300 core module with a miniSD card, Prototyping board, Dynamic C integrated development software, Accessories and development tools.

產品訊息

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM4300
:
RCM4300
:
AT58206-UL1T
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$14,912.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,912.40