您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

BIM2H-433-64

RF MOD, TXRX, FM, 433.92MHZ, 64KBPS

RADIOMETRIX BIM2H-433-64
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BIM2H-433-64
訂購代碼:
1348857
查看所有技術文件

產品總覽

BIM2H-433-64 is an 433.92MHz wide band FM radio transceiver, it is RSSI version. BiM2A is a half-duplex crystals controlled PLL wideband FM transceiver operating on 433.05-434.79MHz European SRD band. It is an enhanced replacement for the SAW based BiM2 and has better frequency accuracy and temperature stability. BiM2H is a high power version with 25mW RF power and specifically made available for Australian/New Zealand users.
  • Data rates up to 64kbps
  • Crystal controlled PLL FM circuitry for both Tx and Rx
  • Receiver Sensitivity of -101dBm for 1ppm BER (64kbps)
  • Receiver Sensitivity of -104dBm for 1ppm BER (10kbps)
  • Usable range up to 300 meters external, 75 meters in building
  • SAW front end filter and full screening
  • RSSI versions
  • analogue and digital baseband
  • Low profile with small footprint

應用

Portable Devices, RF Communications, Wireless, Security, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再生產

NT$727.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$727.20
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
5+ NT$712.66
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --