您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

BIM3B-869.85-64

Wide Band FM Radio, 869 Mhz / 915 Mhz

RADIOMETRIX BIM3B-869.85-64
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BIM3B-869.85-64
訂購代碼:
1348859
查看所有技術文件

產品總覽

BIM3B-869.85-64 is an 869.85MHz wide band FM radio transceiver with 5mW. The BiM3B radio transceiver module is an enhanced high power replacement for the European version BiM3A-869-64. Two frequency variants are available in the European unlicensed band. One with 5mW RF power with no duty cycle restriction other with 25mW RF power with 1% duty cycle restriction. The BiM3B suited to battery-powered portable and handheld equipment requiring a high degree of miniaturisation. The small footprint of 33 x 23mm and low profile of 5mm facilitate convenient integration onto a motherboard. The raw data rate capability of 64kbps supports high data throughput in 'streaming' applications or alternatively allows efficient airtime utilisation in multi-node scanning networks.
  • Complies with European harmonised standards EN 300 220 and EN 301 489
  • 869.85MHz 5mW 100% duty cycle
  • RF power output +7dBm (5mW) on 869.85MHz
  • Data rates up to 64kbps
  • Crystal controlled PLL FM circuitry for both Tx and Rx
  • SAW front end filter and full screening
  • Receiver sensitivity of -101dBm for 1ppm BER (64kbps) -104dBm for 1ppm BER (10kbps)
  • analogue and digital baseband
  • Usable range up to 300 meters external, 75 meters in building

應用

Portable Devices, RF Communications, Wireless, Security, Industrial, Building Automation

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
FM

:
64Kbps

:
869.85MHz

:
-101dBm

:
2.9V

:
16V

:
14dBm

:
Serial

:
35mA

:
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

无库存

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

NT$947.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$947.86
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --