您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SMTU 2477N-1-LF - 

Battery Holder, 2477 x 1, SMD

SMTU 2477N-1-LF - Battery Holder, 2477 x 1, SMD
SMTU 2477N-1-LF - Battery Holder, 2477 x 1, SMD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENATA RENATA
製造商產品編號:
SMTU 2477N-1-LF
訂購代碼:
1216357
查看所有技術文件

產品訊息

:
2477
:
1
:
SMD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SMTU 2477N-1-LF is a Battery Holder for lithium coin cells are available as horizontal or vertical versions with SMT-design. Heat-resistant, glass fibre filled LCP holder with UL94V-0 flammability rating. Stainless steel AISI 301 spring construction with nickel-plated throughout. Tin-plated solder area throughout, 5µm minimum thickness. Contact resistance between contacts and the cell is less than 100mR (1kHz measured through AC, depending on the case material of the cell).
  • Easy and fast replacement of battery
  • Designed for automatic pick and place mounting
  • Safe retention of coin cell
  • Automated battery mounting possible
  • Clear separation of connections
  • Protection against short circuits
  • Protection against inverse polarity (polarized)
  • Protection against leak currents
  • Robust design
  • Suitable for reflow soldering
  • Gold-plated contacts for increased conductivity

應用

Power Management

211 有存貨

211 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$54.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$54.52
 
25+ NT$48.60
 
100+ NT$44.96
 
250+ NT$41.81