您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ICL7135CPIZ - 

Analogue to Digital Converter, 4.5 bit, 2 SPS, Differential, Serial, 4 V

ICL7135CPIZ - Analogue to Digital Converter, 4.5 bit, 2 SPS, Differential, Serial, 4 V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ICL7135CPIZ
訂購代碼:
9663584
產品範圍
LCD/LED Display ADCs
查看所有技術文件

產品總覽

The ICL7135CPIZ is a 4-1/2 digit BCD output precision A/D converter with its multiplexed BCD output and digit drivers, combines dual-slope conversion reliability with ±1 in 20,000 count accuracy and is ideally suited for the visual display DVM/DPM market. The 2.0000V full scale capability, auto-zero and auto-polarity are combined with true ratiometric operation, almost ideal differential linearity and true differential input. All necessary active devices are contained on a single CMOS IC, with the exception of display drivers, reference and a clock. The ICL7135 brings together an unprecedented combination of high accuracy, versatility and true economy. It features auto-zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (maximum) and rollover error of less than one count. The versatility of multiplexed BCD outputs is increased by the addition of several pins which allow it to operate in more sophisticated systems.
  • Accuracy guaranteed to ±1 count over entire ±20000 counts (2.0000V full scale)
  • Guaranteed zero reading for 0V input
  • 1pA Typical input leakage current
  • True differential input
  • True polarity at zero count for precise null detection
  • Single reference voltage required
  • Over range and under range signals available for auto-range capability
  • All outputs TTL compatible
  • Blinking outputs gives visual indication of over range
  • 6 Auxiliary I/Os are available for interfacing to UARTs, microprocessors or other circuitry
  • Multiplexed BCD outputs

應用

Imaging, Video & Vision

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
4.5bit
:
2SPS
:
Differential
:
Serial
:
-
:
4V
:
6V
:
DIP
:
28Pins
:
0°C
:
70°C
:
LCD/LED Display ADCs
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

ICL7135CPIZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

1,058 有存貨

277 件可在 1 - 2 個工作日內出貨
115 件可在 3 - 4 個工作日內出貨
666 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 572 件可於 2019/9/16 出貨

2019/10/14 當週起有更多存貨可供選購

NT$211.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$211.88
 
10+ NT$180.01
 
100+ NT$156.28
 
250+ NT$148.15
 
500+ NT$132.89
 
1000+ NT$112.21
 
2500+ NT$106.45