您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL68137-61P-EV1Z - 

Evaluation Board, ISL68137 Digital Multiphase Device

ISL68137-61P-EV1Z - Evaluation Board, ISL68137 Digital Multiphase Device

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL68137-61P-EV1Z
訂購代碼:
2671777
查看所有技術文件

產品總覽

The ISL68137-61P-EV1Z is an evaluation board for ISL68137 IC. The ISL68137-61P-EV1Z evaluation board provides users a method of evaluating the ISL68137 digital multiphase device. The on-board high-performance transient load generator capable of replicating the type of high di/dt loads typical of today's high current ASICs. The ISL68137 is combined with the ISL99227 Smart Power Stage (SPS) to provide a highly efficient power solution capable of delivering up to 270A. While the user may opt to evaluate the solution based on the Intersil default configuration, custom configurations are easily created using PowerNavigator software. Typical applications include networking equipment, telecom/datacom equipment, server/storage equipment and point-of-load power supply (memory, DSP, ASIC, FPGA).
  • 0.5% VOUT regulation accuracy
  • PMBus interface, AVSBus interface
  • 3% IOUT telemetry accuracy
  • Onboard transient load to facilitate testing
  • ATX or bench supply connections for input sources
  • 0.6V to 1.8V output range
  • Input range from 5V to 16V
  • 6+1 phase of 270A + 30A

應用

Power Management, Communications & Networking

內容

ISL68137 evaluation board, PMBus adapter, AVSBus adapter, Two USB cables.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Intersil
:
ISL68137
:
Power Management
:
PWM Controller
:
Eval Board ISL68137
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$15,043.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$15,043.98