您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL8205MEVAL1Z - 

Evaluation Board, High Efficiency DC/DC Step-Down Power Module, 5A, Single Channel

ISL8205MEVAL1Z - Evaluation Board, High Efficiency DC/DC Step-Down Power Module, 5A, Single Channel

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL8205MEVAL1Z
訂購代碼:
2630545
查看所有技術文件

產品總覽

The ISL8205MEVAL1Z is a power module evaluation board designed to demonstrate the performance of ISL8205M. Board is by default set to be 1.2V output voltage with 1.6MHz switching frequency. Other output voltage can be easily set by changing jumper position. Switching frequency can be adjusted by changing FS pin resistor. The ISL8205M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 5A of continuous current. It operates from single 2.6V to 5.5V input power rail and integrating a controller, power inductor and MOSFETs. It is used in portable equipment, battery operated equipment, DC to DC POL power module & µC/µP, FPGA and DSP power.
  • Adjustable output voltage as low as 0.6V with ±1.6% accuracy over line/load/temperature
  • Default 1.8MHz current mode control operations
  • 680KHz to 3.5MHz resistor adjustable
  • External synchronization up to 3.5MHz
  • Selectable light-load efficiency mode
  • 100% duty cycle LDO mode
  • Programmable soft-start and soft-stop output discharge
  • Dedicated enable pin and power-good flag
  • UVLO, over-temperature, overcurrent, overvoltage, negative overcurrent protections

應用

Power Management

產品訊息

:
Intersil
:
ISL8205
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board ISL8205
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$3,118.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,118.22