您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL9120IRN-EVZ - 

Evaluation Board, Buck-Boost Switching Regulator, 1.8V to 5.5V Vin, 3.3V Vout

ISL9120IRN-EVZ - Evaluation Board, Buck-Boost Switching Regulator, 1.8V to 5.5V Vin, 3.3V Vout

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL9120IRN-EVZ
訂購代碼:
2616821
查看所有技術文件

產品總覽

The ISL9120IRN-EVZ is an evaluation board to evaluate ISL9120IRNZ 3.3V fixed output voltage regulator IC. This ISL9120IR is a compact high efficiency low power buck-boost switching regulator that accepts input voltages either above or below the regulated output voltage. This regulator automatically transitions between buck and boost modes without significant output disturbance. The ISL9120IR also has automatic bypass functionality for when the input voltage is generally within 1% to 2% of output voltage, there will be a direct bypass connection between VIN and VOUT pins. In addition to the automatic bypass functionality, the ISL9120IR also has forced bypass functionality with use of BYPS pin. The ISL9120IR is capable of delivering up to 800mA of output current (VIN = 2.5V, VOUT = 3.3V) and provides excellent efficiency due to its adaptive current limit pulse frequency modulation (PFM) control architecture. It is for stand-alone applications and supports a 3.3V fixed output voltage.
  • Automatic and seamless transitions between buck and boost modes
  • Input voltage range from 1.8V to 5.5V
  • High efficiency up to 98%
  • 41µA quiescent current maximizes light-load efficiency
  • Automatic bypass mode functionality
  • Fully protected for over-temperature and undervoltage
  • Operating temperature of ISL91127IRTNZ range from -40°C to +85°C
  • Output current up to 800mA (VIN = 2.5V, VOUT = 3.3V)
  • Adaptive multilevel current limit scheme to optimize efficiency at low and high currents
  • ISL9120IR is 12 pin 3mm x 3mm TQFN package

應用

Embedded Design & Development, Power Management, Wireless, Consumer Electronics, Portable Devices

產品訊息

:
Intersil
:
ISL9120IR
:
Power Management
:
Buck-Boost Converter
:
Eval Board ISL9120IR
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$2,711.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,711.32