您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL9237EVAL2Z - 

EVAL BOARD, LI-ION BATTERY CHARGER

ISL9237EVAL2Z - EVAL BOARD, LI-ION BATTERY CHARGER

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL9237EVAL2Z
訂購代碼:
2616823
查看所有技術文件

產品總覽

The ISL9237EVAL2Z is a buck-boost charger evaluation board. The ISL9237EVAL2Z evaluation board is designed to demonstrate the performance of the ISL9237HRZ IC. The ISL9237 is a buck-boost narrow output voltage DC (NVDC) charger utilizing intersil's advanced R3 technology to provide high light-load efficiency, fast transient response and seamless DCM/CCM transitions for a variety of mobile and industrial applications. The ISL9237 has serial communication via SMBus/I2C that allows programming of many critical parameters to deliver a customized solution. A majority of the features of the ISL9237, such as adjustable output voltage, on-the-go (OTG) mode, trickle charging mode for depleted battery and system power monitor at buck, boost and buck-boost modes are available on this evaluation board.
  • Input voltage range 3.2V to 23.4V (no dead zone), system output voltage 2.4V to 13.824V
  • Buck-boost NVDC charger for 1-, 2- or 3-cell Li-ion batteries
  • End of charge (EOC) option
  • System power monitor PSYS output, IMVP-8 compliant
  • PROCHOT# open-drain output, IMVP-8 compliant
  • Allows trickle charging of depleted battery, optional ASGATE FET control
  • Ideal diode control in turbo mode, two-level adapter current limit available
  • Battery ship mode option
  • Adapter current monitor (AMON), battery discharging current monitor (BMON)

應用

Embedded Design & Development, Industrial, Communications & Networking

產品訊息

:
Power Management - Battery
:
Li-Ion Battery Charger
:
ISL9237
:
Intersil
:
Eval Board ISL9237
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$7,493.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,493.94