您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ISL9241EVAL1Z - 

Evaluation Board, ISL9241 Li-Ion Battery Charger, 2 To 4 Cells, R3, Mobile, Industrial

ISL9241EVAL1Z - Evaluation Board, ISL9241 Li-Ion Battery Charger, 2 To 4 Cells, R3, Mobile, Industrial
ISL9241EVAL1Z - Evaluation Board, ISL9241 Li-Ion Battery Charger, 2 To 4 Cells, R3, Mobile, Industrial

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL9241EVAL1Z
訂購代碼:
2981014
查看所有技術文件

產品總覽

he ISL9241EVAL1Z evaluation board is designed to demonstrate the performance of the ISL9241. From the PROG pin to GND, the resistor can be used to program the default value numbers of the battery in series, the switching frequency, and the adapter current limit charging function. The default value numbers can also be set by SMBus. The ISL9241 is a configurable buck-boost Narrow Output Voltage DC (NVDC) and Hybrid Power Buck-Boost (HPBB) combo charger that uses the advanced Renesas R3™ Technology to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions for a variety of mobile and industrial applications. In Charge mode, the ISL9241 takes input power from a wide range (4V to 20V) of DC power sources (conventional AC/DC charger adapters, USB PD ports, travel adapters, etc.) and safely charges battery packs with up to four cells in a series configuration. The ISL9241 supports On-the-Go (OTG) functionality for 2- and 4-cell battery applications.
  • Buck-boost NVDC and HPBB charger for 2-, 3-, and 4-cell Li-ion batteries
  • Autonomous End of Charge (EOC) option
  • System power monitor PSYS output
  • PROCHOT# open-drain output
  • Allows trickle charging of depleted battery
  • Supplemental power (Intel VMIN active protection)
  • Ideal diode control in Turbo mode
  • Reverse buck, boost, and buck-boost operation from battery
  • Two-level adapter current limit available
  • Battery Ship mode option
  • SMBus and auto-increment I2C compatible

產品訊息

:
Power Management - Battery
:
NVDC & Hybrid Power Buck-Boost Combo Charger
:
ISL9241
:
Intersil
:
Evaluation Board ISL9241
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/17 當週起有更多存貨可供選購

NT$8,077.01

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,077.01
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。