您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R0E000010KCE00. - 

Emulator, On-Chip Debugging/Flash Emulation, Supports E1/R8C/78K/Rl78/Rx/V850 Processors

R0E000010KCE00. - Emulator, On-Chip Debugging/Flash Emulation, Supports E1/R8C/78K/Rl78/Rx/V850 Processors

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
R0E000010KCE00.
訂購代碼:
2137162
查看所有技術文件

產品總覽

The R0E000010KCE00 is an highly affordable on chip debugging emulator for Renesas's mainstream MCUs, E1 provides all the basic debugging functions while serving as a flash programmer at the same time. Either serial or JTAG connection can be selected depending on the MCU type. In addition to the basic debugging functions, it incorporates Hot Plugin2 function that allows you to connect the E1 emulator without having to turn off the system, thus achieving efficient debugging and performance evaluation. The E1 or E20 emulator is used by connecting it to the target MCU mounted on the user system. the emulator consists of a main emulator unit, a USB interface cable, and a user-system interface cable. The emulator is connectable to the host computer via a USB port compliant with USB 2.0 (Full Speed/high speed) or USB 1.1.
  • PC Interface: USB 2.0 (high speed/ full speed)
  • User Interface of 14 pin connector, 7614-6002 [Sumitomo 3M Limited], 2514-6002 [3M Limited]

應用

Embedded Design & Development

內容

Main E1 emulator unit (R0E000010KCE00), USB interface cable (A plug - mini-B plug, 1.5m), User-system interface cable (14 pin flat cable, 15cm), CD ROM containing Guide to the software information page, Self-Checking Program, E1/E20 Emulator User's Manual.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Emulator
:
RX, RL78, R8C, 78K
:
-
:
-
:
-
:
On-chip Debugging Emulator for Renesas Mainstream MCU
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

R0E000010KCE00. 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

215 有存貨

60 件可在 1 - 2 個工作日內出貨
155 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$5,819.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,819.93