您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R0E00008AKCE00. - 

Debugger, E8a on Chip Debugging Emulator, R8C/M16C/H8/H8Tiny/Super Low Power Series & 740 Families

R0E00008AKCE00. - Debugger, E8a on Chip Debugging Emulator, R8C/M16C/H8/H8Tiny/Super Low Power Series & 740 Families

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
R0E00008AKCE00.
訂購代碼:
1172316
查看所有技術文件

產品總覽

The R0E00008AKCE00 is an E8a on chip debugging emulator and development tool maintaining the same functionality as E8 and ease of use. The E8a emulator is a software and hardware development support tool for application systems using the Renesas microcomputer. The E8a is designed to be used both as an on chip debugger for R8C Family, M16C Family, H8 Family H8/Tiny and Super Low Power Series, and 740 Family in conjunction with Renesas HEW providing the user with a range of debugging features as well as a handy device programmer. The main unit of the emulator is connected through the dedicated debugging interface to the user system. The user system can be debugged under the conditions similar to the actual application conditions. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families. It supports variety of development software tools, such as the C compiler and simulators.
  • On chip debugging emulator and development
  • Used as an on chip debugger, complete system debug
  • E8a supports two types of flash memory programming
  • The emulator has three activation modes
  • Programming for Renesas' 8 to 32bit microcomputers
  • Operation at low voltage and Highly cost effective card emulator
  • Realtime emulation can be conducted at the maximum operating frequency of the MCU
  • Compact debugging environment

應用

Embedded Design & Development

內容

E8a emulator, User system interface cable, USB cable, Software CD containing E8a emulator setup program, E8a emulator self check program, E8a Emulator User's Manual, M32C evaluation compiler, M16C evaluation compiler, 740 evaluation assembler, H8 evaluation compiler.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
On-Chip Debug Emulator
:
-
:
R8C, M16C, H8
:
H8, M16C, R8C
:
E8A Emulator, USB-Interface Cable, User-Interface Cable, CD-ROM
:
On-Chip Debugging , Flash Memory Programming
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,408.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,408.00