您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R0E00008AKCE00 - 

Debugger / Programmer, E8a On-Chip Debugging Emulator, R8C MCU Family

R0E00008AKCE00 - Debugger / Programmer, E8a On-Chip Debugging Emulator, R8C MCU Family

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
R0E00008AKCE00
訂購代碼:
2946866
查看所有技術文件

產品總覽

The E8a on-chip debugging emulator is a development of the E8, maintaining the same functionality and ease of use whilst reducing both cost to the end user and the size of the unit. The E8a is designed to be used both as an on-chip debugger for R8C family, M16C family, H8 family H8/tiny and super low power series and 740 family in conjunction with Renesas high-performance embedded workshop providing the user with a range of debugging features as well as a handy device programmer. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families.
  • Biodegradable material
  • Complete debug functions
  • Close to target system actual evaluation
  • Superior capabilities
  • High-performance Embedded Workshop (Renesas IDE) offers seamless support for system development
  • USB bus-powered no external power supply required
  • On-board programming
  • On-chip debugging features
  • Flash memory programming features
  • Start/stop function

產品訊息

:
On-Chip Debug Emulator
:
R8C, M16C, H8, H8S, 740
:
-
:
-
:
E8A Emulator, CD-ROM, USB-Interface Cable, User-Interface Cable
:
On-Chip Debugging , Flash Memory Programming
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2019/7/2 出貨
有 8 件可於 2019/7/26 出貨
有 5 件可於 2019/8/2 出貨

2019/8/5 當週起有更多存貨可供選購

NT$5,036.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,036.10