您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R0K52472VSC000BE - 

STARTER KIT, FOR H8S / 2472

R0K52472VSC000BE - STARTER KIT, FOR H8S / 2472

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
R0K52472VSC000BE
訂購代碼:
1677727
查看所有技術文件

產品總覽

The R0K52472VSC000BE is an Renesas Starter Kit for H8S/2472, It is intended as a user-friendly introductory and evaluation tool for the H8S/2472 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for H8S/2472 may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
  • Microcontroller - R4F2472VBR34V
  • Input Clock - Main: 8.5MHz, USB: 8MHz
  • Potentiometer - Single Turn, 10KR
  • LCD Interface USB connectivity
  • RS232 Serial communication

應用

Embedded Design & Development

內容

CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable) Multi region 5V power supply, Quick Start Guide, CD ROM Containing Documents, High performance Embedded Workshop, C/C++ Compiler Package for H8SX, H8S, H8 Families Evaluation Version, E10A-USB Emulator Debugger.

產品訊息

:
Renesas
:
-
:
H8S/2472
:
H8S
:
H8S
:
R4F2472VBR34V
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$30,145.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$30,145.27