您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

YSTREAM-IT-RZ-V2 - 

Development Kit, Stream It!, RZ Series MCUs, Streaming Development, IP Video

YSTREAM-IT-RZ-V2 - Development Kit, Stream It!, RZ Series MCUs, Streaming Development, IP Video

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
YSTREAM-IT-RZ-V2
訂購代碼:
2946200

產品總覽

Stream it RZ solution kit in new version 2.0. This is an out of the-box evaluation and development platform for streaming applications such as IP based video and radio streams, as well as security applications such as video surveillance and video/fingerprint based access control. It is also best suited for all kinds of web server based applications in the home automation, energy and industrial automation segments. Target applications for Stream it RZ V2.0 are MJPEG streaming, webserver, web radio, h.264 video encoding and Wi-Fi.

內容

Stream it RZ V2 board, Touch/TFT module (4.3inch), Camera module, JTAG on‐chip debugger, Quick start guide, CDROM, including user manual, demo applications and more.

產品訊息

:
Renesas
:
RZ/A1-LU
:
Embedded
:
HMI Streaming Enabled
:
ARM
:
Cortex-A9
:
-
:
STREAM IT Board RZ/A1L, Touch/TFTmodul (4.3"), Camera Module, JTAG On-Chip Debugger, CDROM
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$18,360.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$18,360.09