您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVB_RT6204GSP - 

Synchronous Step-Down Converter, 350 kHz, 5.2V-60V Vin, 0.8V-50V Vout, 500mA, 60V

EVB_RT6204GSP - Synchronous Step-Down Converter, 350 kHz, 5.2V-60V Vin, 0.8V-50V Vout, 500mA, 60V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RICHTEK RICHTEK
製造商產品編號:
EVB_RT6204GSP
訂購代碼:
2616789
查看所有技術文件

產品總覽

The EVB_RT6204GSP is an evaluation board to evaluate RT6204 step down RT6204 DC-DC converter. The RT6204 is a 500mA, 60V, high efficiency, synchronous step down DC-DC converter has an input voltage ranging from 5.2V to 60V and a programmable output voltage ranging from 0.8V to 50V. It features current mode control to simplify external compensation and to optimize transient response with a wide range of inductors and output capacitors. High efficiency can be achieved through integrated N-MOSFETs and pulse skipping mode at light loads. With EN pin, power-up sequence can be more flexible and shutdown quiescent current can be reduced to < 3µA. It has cycle by cycle current limit for over current protection against short circuit outputs and user programmable soft-start time to prevent inrush current during start-up. It also includes input undervoltage lockout, output undervoltage and thermal shutdown protection to provide safe and smooth operation in all operating conditions.
  • 0.8V feedback reference voltage with ±1.5% accuracy
  • Integrated N-MOSFETs
  • 8 pin SOP (exposed pad) RT6204 DC-DC converter
  • Fixed switching frequency of 350KHz
  • Up to 92% efficiency
  • Pulse skipping mode for light load efficiency
  • Default output voltage of 5V

應用

Embedded Design & Development, Power Management

產品訊息

:
Richtek
:
RT6204 
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board ISL91127IR
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

7 有存貨

5 件可在 1 - 2 個工作日內出貨
2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$1,447.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,447.46