您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVB_RT7272AGSP - 

Evaluation Board, Synchronous Step-Down Converter, High Efficient Current Mode, 3A, 4.5-36V Input

EVB_RT7272AGSP - Evaluation Board, Synchronous Step-Down Converter, High Efficient Current Mode, 3A, 4.5-36V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RICHTEK RICHTEK
製造商產品編號:
EVB_RT7272AGSP
訂購代碼:
2409178
查看所有技術文件

產品總覽

The EVB_RT7272AGSP is an evaluation board for RT7272AGSP device. The RT7272AGSP is a high efficiency, current mode synchronous step down DC to DC converter that can deliver up to 3A output current over a wide input voltage range from 4.5V to 36V. The device integrates a 150mohm high side and an 80mohm low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and uses a simple compensation circuit. A cycle by cycle current limit function provides protection against a shorted output and an internal soft start eliminates input surge current during start up. The RT7272AGSP provides complete protection functions such as input undervoltage lockout, output undervoltage protection, overcurrent protection and thermal shutdown.
  • Default input voltage of 12V
  • Default output voltage of 3.3V
  • Steady 500KHz operating frequency at all load currents
  • Adjustable current limit from 2A to 6A
  • Stable with low ESR ceramic output capacitors
  • Adjustable output voltage from 0.8V to 30V

應用

Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Automotive

警告

ESD sensitive device, take proper precaution while handling.

產品訊息

:
Richtek
:
RT7272AGSP
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Eval Board RT7272AGSP
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

5 件可在 1 - 2 個工作日內出貨
4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$1,792.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,792.69