您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVB_RT8008GB - 

Evaluation Board, 1.5MHz Current Mode Synchronous Step Down Regulator, 600mA, 2.5-5.5V Input

EVB_RT8008GB - Evaluation Board, 1.5MHz Current Mode Synchronous Step Down Regulator, 600mA, 2.5-5.5V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RICHTEK RICHTEK
製造商產品編號:
EVB_RT8008GB
訂購代碼:
2409180
查看所有技術文件

產品總覽

The EVB_RT8008GB is an evaluation board for RT8008GB device. The RT8008GB is a high efficiency pulse width modulated (PWM) step down DC to DC converter. Capable of delivering 600mA output current over an input voltage range of 2.5V to 5.5V, the RT8008GB is ideally suited for portable electronic devices that are powered from one cell Li ion battery (or from other power sources within that range). An internal synchronous rectifier with low RDS(ON) dramatically reduces conduction losses in PWM mode. No external schottky diode is required in practical applications. The RT8008GB automatically turns off the synchronous rectifier when the inductor current is low entering discontinuous PFM mode to increase efficiency at light loads. The RT8008GB enters low dropout mode when normal PWM operation cannot regulate the output voltage, turning on the upper P MOSFET continuously. The RT8008GB enters shutdown mode and consumes less than 0.1µA when EN pin is pulled low.
  • Default input voltage of 5V
  • Default output voltage of 1.2V
  • Steady 1.5MHz operating frequency at PWM operation
  • PSM/PWM auto switched
  • Overcurrent protection
  • Overtemperature protection
  • Adjustable output from 0.6V to VIN
  • 95% efficiency

應用

Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Wireless

警告

ESD sensitive device, take proper precaution while handling.

產品訊息

:
Richtek
:
RT8008GB
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Eval Board RT8008GB
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$1,792.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,792.69