您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVB_RT8293AHZSP - 

Evaluation Board, Synchronous Step-Down Converter, High Efficient Current Mode, 3A, 4.5-23V Input

EVB_RT8293AHZSP - Evaluation Board, Synchronous Step-Down Converter, High Efficient Current Mode, 3A, 4.5-23V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RICHTEK RICHTEK
製造商產品編號:
EVB_RT8293AHZSP
訂購代碼:
2409181
查看所有技術文件

產品總覽

The EVB_RT8293AHZSP is an evaluation board for RT8293AHZSP step down converter. The RT8293AHZSP is a high efficiency, monolithic synchronous step down DC to DC converter that can deliver up to 3A output current from a 4.5V to 23V input supply. The RT8293AHZSP's current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. Cycle by cycle current limit provides protection against shorted outputs and soft start eliminates input current surge during start up. The RT8293A also provides output under voltage protection and thermal shutdown protection. The low current (less than 3µA) shutdown mode provides output disconnection, enabling easy power management in battery powered systems.
  • Default input voltage of 12V
  • Default output voltage of 3.3V
  • Steady 340KHz operating frequency at all load currents
  • ±1.5% high accuracy feedback voltage
  • Integrated N MOSFET switches
  • Output adjustable from 0.8V to 20V
  • Up to 95% efficiency
  • Stable with low ESR ceramic output capacitors

應用

Power Management, Wireless, Consumer Electronics, Portable Devices, Industrial

警告

ESD sensitive device, take proper precaution while handling.

產品訊息

:
Richtek
:
RT8293AHZSP
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Eval Board RT8293AHZSP
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,793.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,793.70