您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RD0004 - 

Richtek Load Transient Tool, Very Fast Load Steps

RD0004 - Richtek Load Transient Tool, Very Fast Load Steps

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RICHTEK RICHTEK
製造商產品編號:
RD0004
訂購代碼:
2708296
技術資料表:
RD0004   Datasheet
查看所有技術文件

產品總覽

The LOAD TRANSIENT TOOL from Richtek is a handy tool for testing stability of voltage regulators. It can generate very fast load steps (approximately 500nsec rise/fall times) and can be used to quickly verify pulse load behaviour of voltage regulators. This tool can be used to check DC to DC converter stability, layout resonance and input supply ringing. 7 different pulse load resistors can be selected via jumpers and an adjustable power resistor is used for setting the static load level. Pulse load frequency and duty cycle can be adjusted via pushbuttons. The tool is battery powered which makes it easy to apply at any point in your application. The Richtek Load Transient Tool contains a microcontroller that switches a MOSFET on and off with a certain duty cycle.
  • 7 selectable 1W pulse load resistors from 0.5ohm to 22ohm
  • Adjustable 10 ohm/10W resistor for static load
  • Adjustable duty cycle from 0.1% to 50%
  • Adjustable frequency from 15Hz to 976Hz in 4 steps
  • 500nsec pulse load rise/fall times
  • Highly suitable for testing DC to DC buck converters with 1V to 5V output and 1A to 5A load
  • Can also be used for testing LDO, boost, buck-boost converters
  • Power LED, power on/off jumper

應用

Embedded Design & Development

產品訊息

:
PICAXE
:
PICAXE-08M2
:
Power Management
:
DC / DC Converter Testing
:
-
:
-
:
PICAXE-M2
:
Load Transient Testing Tool
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

有 8 件可於 2019/9/2 出貨

2019/9/16 當週起有更多存貨可供選購

NT$1,280.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,280.55