您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

NRP-Z211 - 

RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

NRP-Z211 - RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
NRP-Z211
訂購代碼:
2708546
產品範圍
NRP Series
技術資料表:
NRP-Z211   Datasheet
查看所有技術文件

產品訊息


:
10MHz to 8GHz

:
-60dBm to +20dBm

:
1500 readings / second

:
N Type Plug

:
NRP Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The NRP-Z211 from Rohde & Schwarz is a two-path diode power sensors. The two-path diode power sensors use the tried and tested technology of the three-path diode power sensors. With two overlapping diode paths measured in parallel and a wide dynamic range of 80dB, the power sensors feature high measurement accuracy and speed. It combines all key characteristics relevant for their use in production. They are cost-effective, fast, precise and USB-capable. These sensors support the same measurement functions as the R&S NRP‑Z11/R&S NRP‑Z2x/R&S NRP‑Z31 three-path diode power sensors and offer the best price/performance ratio in their class.
  • Measurement range from -60dBm to +20dBm (1nW to 100mW)
  • Frequency range from 10MHz to 8GHz
  • N connector
  • Best price/performance ratio in its class
  • Operation with R&S NRP2 base unit or via USB on a Laptop/PC
  • 80dB dynamic range for CW and modulated signals
  • Two-path diode power sensor with enhanced inter range performance
  • Continuous average, burst average, timeslot average, time gating and trace mode supported
  • Automatic burst detection and acquisition

應用

Test & Measurement

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/9/21

有貨時通知我

NT$99,310.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$99,310.65
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。