您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

NRP-Z211 - 

RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

NRP-Z211 - RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
NRP-Z211
訂購代碼:
2708546
產品範圍
NRP Series
技術資料表:
NRP-Z211   Datasheet
查看所有技術文件

產品訊息

:
10MHz to 8GHz
:
-60dBm to +20dBm
:
1500 readings / second
:
N Type Plug
:
NRP Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The NRP-Z211 from Rohde & Schwarz is a two-path diode power sensors. The two-path diode power sensors use the tried and tested technology of the three-path diode power sensors. With two overlapping diode paths measured in parallel and a wide dynamic range of 80dB, the power sensors feature high measurement accuracy and speed. It combines all key characteristics relevant for their use in production. They are cost-effective, fast, precise and USB-capable. These sensors support the same measurement functions as the R&S NRP‑Z11/R&S NRP‑Z2x/R&S NRP‑Z31 three-path diode power sensors and offer the best price/performance ratio in their class.
  • Measurement range from -60dBm to +20dBm (1nW to 100mW)
  • Frequency range from 10MHz to 8GHz
  • N connector
  • Best price/performance ratio in its class
  • Operation with R&S NRP2 base unit or via USB on a Laptop/PC
  • 80dB dynamic range for CW and modulated signals
  • Two-path diode power sensor with enhanced inter range performance
  • Continuous average, burst average, timeslot average, time gating and trace mode supported
  • Automatic burst detection and acquisition

應用

Test & Measurement

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

有貨時聯繫我

NT$99,310.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$99,310.65