您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R&S® FPH-P6 - 

Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm

R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm
R&S® FPH-P6 - Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
R&S® FPH-P6
訂購代碼:
2924689
產品範圍
Spectrum Rider FPH Series
查看所有技術文件

產品訊息

:
Handheld
:
Spectrum Rider FPH Series
:
5kHz to 6GHz
:
-
:
294mm
:
202mm
:
76mm
:
2.5kg
:
3 Years
:
EU
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The R&S®Spectrum Rider FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyzer also usable in the dark, and the bright nonreflecting display makes it readable in the sunshine. The battery lasts an entire working day. Its light weight, small form factor and ruggedness make the analyzer easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyzer operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.The small form factor does not limit the performance and capabilities of the R&S®Spectrum Rider FPH. Thanks to ist solid RF performance, its short boot time and its ease of use, the R&S®Spectrum Rider FPH is the perfect instrument for spectrum measurements in the lab or in Service application
  • Battery life twice the current handheld spectrum analyzers
  • Capacitive touchscreen
  • Easy frequency upgrade
  • Easily measures a wide range of parameters such as total harmonic distortion, occupied bandwidth, output power and channel power

註腳

Standard calibration service available for this product. Visit our calibration page for more details.

相關搜尋

1 有存貨

1 件可在下一個工作日出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

危險項目:此類項目的送達時間可能較長。訂單中其他項目的送貨時間則不受影響。

危險品運輸可能需要更長的運輸時間並產生額外的運費。而您訂單中的其他商品交付不受影響。相關問題,您可以聯繫客服人員進行諮詢。

NT$275,435.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$275,435.38