您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R&S HM8021-4 - 

Frequency Counter, 1.5 GHz, 5Hz to 1.3GHz, 8 Digits, 60 mVrms

R&S HM8021-4 - Frequency Counter, 1.5 GHz, 5Hz to 1.3GHz, 8 Digits, 60 mVrms

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
R&S HM8021-4
訂購代碼:
825529
查看所有技術文件

產品訊息

:
1.5GHz
:
Frequency
:
5Hz to 1.3GHz
:
8
:
60mVrms
:
68mm
:
135mm
:
228mm
:
-
:
DE, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

This microprocessor based instrument has built-in self test as well as two high sensitivity inputs, with an extended frequency range to 1.6GHz for one of them. The reciprocal frequency measurement technique provides high resolution of low frequency signals with 7 significant digits for a 1s measurement duration. The HM8021-3 is equipped with an extremely stable temperature compensated crystal oscillator (TCXO) with a stability of 0.5 ppm over the entire operating temperature range. Readings of frequency, period, time interval and totalized count, up to 99,999,999, combined with the Display Hold function and a full range offset makes this instrument ideally suited for a broad range of applications.
  • Frequency Range: DC to 1.6GHz
  • Sensitivity: 20mVRMS
  • 7 Measuring Functions
  • 3 Selectable Gate Times; External Gate (HO801)
  • 8 Digit LED Display
  • Crystal Time Base (TCXO) 5x10-7
  • Selectable Auto Trigger

相關產品

比較選取項目

相關搜尋

不再生產

NT$21,667.78

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,667.78