您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R&S HMO3054+HOO10+HOO12+HOO14+HO3516 - 

MSO / MDO Oscilloscope, HMO Complete, HMO Series, 4+16 Channel, 500 MHz, 4 GSPS, 8 Mpts, 700 ps

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
R&S HMO3054+HOO10+HOO12+HOO14+HO3516
訂購代碼:
2448547
產品範圍
HMO Series
其他名稱:
HMOCOMP4
查看所有技術文件

產品訊息

:
HMO Series
:
4+16 Channel
:
500MHz
:
4GSPS
:
8 Mpts
:
700ps
:
VGA LCD Colour
:
500MHz digital oscilloscope, 4 channels, up to 16 logic 4GSa/s, 8MSa, vert. 1mV...5Vdiv, hor.12div. 6.5" VGA TFT DVI, Ethernet/USB7, USB flash drive connector, incl. software, 4x RT-ZP05 incl. options HOO10, HOO12, HOO14, HO3516
:
3 Years
:
DE, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Systems that are constantly becoming faster and more complex lead to ever higher demands on the required measurement technology. The new R&S oscilloscope HMO3054 offers the solution for current requirements in regards to bandwidth, sampling rate and memory depth. Its bandwidth of up to 500 MHz allows the Instrument to set a new milestone in the development of high-performance mixed-signal oscilloscopes at an attractive price.
  • Trigger modes: slope (A/B), pulse width, video, logic, serial buses (optional), hold-off
  • 4GSa/s real time, low noise flash A/D converter
  • 28 auto-measurement parameters plus statistics, formula editor, ratio cursor
  • 6-digit hardware counter
  • Real-time FFT (dBm, dBV, Vrms), up to 64 kPts
  • Pass/fail test based on masks
  • Automatically or manually adjustable memory depth
  • Vertical sensitivity up to 1 mV/div
  • Display: 12 div. x-axis, 20 div. y-axis (Virtual Screen)
  • Automatic search for user-defined events

應用

Test & Measurement, System Monitoring, Signal Processing, Sensing & Instrumentation, Maintenance & Repair

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

其他名稱

HMOCOMP4

R&S HMO3054+HOO10+HOO12+HOO14+HO3516 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

相關搜尋

不再生產

NT$201,177.15

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$201,177.15