您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R&S HMS-X - 

Spectrum Analyser, Bench, 100kHz to 1.6GHz, 175 mm, 285 mm

R&S HMS-X - Spectrum Analyser, Bench, 100kHz to 1.6GHz, 175 mm, 285 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
R&S HMS-X
訂購代碼:
2408786
技術資料表:
R&S HMS-X   Datasheet
查看所有技術文件

產品訊息

:
Bench
:
-
:
100kHz to 1.6GHz
:
-
:
175mm
:
285mm
:
220mm
:
3.6kg
:
3 Years
:
UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The HMS-X is an instrument that includes the hardware of R&S's currently largest analyser with the features of the smallest model. This basic HMS-X unit can be extended with three options, allowing the customer to assemble an instrument that best fits their needs to begin with. Then you can easily upgrade your HMS-X with all three available options at any later point in time with option upgrade vouchers. The voucher number and the serial number of your HMS-X instrument enable you to generate the respective licence key directly on a dedicated web page.
  • Frequency range: 100 kHz to 1.6 GHz (Upgradeable to 3 GHz, HV212)
  • Spectral purity greater than -100 dBc/Hz (at 100 kHz)
  • Sweep from 20 ms to 1000 s
  • Upgradeable Tracking Generator with HV211 option
  • Detectors: auto-, min-/max.-peak, sample, RMS, average, quasi-peak (EMC option, HV213)
  • Directly export data to USB flash drive, RS-232/USB dual interface for remote control
  • Fanless design and fast boot time

應用

Signal Processing, Test & Measurement, Maintenance & Repair, System Monitoring

內容

Line cord, printed operating manual, CD, software

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

R&S HMS-X 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$116,143.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$116,143.42