您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

R&S NRX - 

RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W

R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W
R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W
R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W
R&S NRX - RF Power Meter, 0Hz to 110GHz, 0.1fW to 30W

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
R&S NRX
訂購代碼:
2991053
技術資料表:
R&S NRX   Datasheet
查看所有技術文件

產品訊息

:
0Hz to 110GHz
:
0.1fW to 30W
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Versatile, user-friendly (base unit) power meter with colour touch display supports up to four R&S®NRP power sensors and all sensor-dependent measurement functions. Measured values are displayed numerically or graphically depending on the measurement function. The high resolution graphical user interface allows simple, intuitive operation the base unit can be remotely controlled via Ethernet, GPIB or USB.
  • Intuitive operation with touch screen based GUI
  • 5" TFT colour display supports the intuitive window based operating concept
  • Straightforward numerical and graphical display of measured values, plus intuitive operation
  • Hardware interfaces for remote control and triggering
  • Flexible sensor interfaces
  • Power reflection measurements
  • Optional high-precision CW and pulse mode reference source module
  • Optional power reflection measurements with NRT-Zxx sensors
  • Color-coded key parameters and functions can be seen at a glance

應用

Test & Measurement

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$172,862.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$172,862.79