您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RTB-PK1 - 

Test Software, Application Package (-K1, K2, K3, K15, B6), R&S RTB2000 Series Oscilloscopes

RTB-PK1 - Test Software, Application Package (-K1, K2, K3, K15, B6), R&S RTB2000 Series Oscilloscopes
RTB-PK1 - Test Software, Application Package (-K1, K2, K3, K15, B6), R&S RTB2000 Series Oscilloscopes

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RTB-PK1
訂購代碼:
2723131
產品範圍
RTB2000 Series
技術資料表:
RTB-PK1   Datasheet
查看所有技術文件

產品訊息

:
Application Package (-K1, K2, K3, K15, B6)
:
R&S RTB2000 Series Oscilloscopes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The R&S®RTB-PK1 application bundle unlocks the rich functionality of the R&S®RTB2000 oscilloscope. This very attractively priced bundle includes all currently available software options as well as the arbitrary waveform generator and pattern generator hardware option. For R&S®RTB2000 Software options include: I²C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN, history and segmented memory mode. For R&S®RTM3000 series following Software options are offered: I²C, SPI, UART/RS-232, CAN/LIN, I²S, MIL-1553, ARINC 429, spectrum and power analysis, history and segmented memory mode.
  • Full functionality of all the trigger and decode options for the R&S®RTB2000 and R&S®RTM3000 oscilloscopes
  • The bundle also equips your R&S®RTB2000 oscilloscope with 160 MSample memory
  • For R&S®RTM3000 the bundle also adds multichannel spectrum analysis and spectrogram
  • Outstanding power Analysis capabilities for R&S®RTM3000
  • The bundle also equips R&S®RTM3000 oscilloscope with 80 Msample acquisiton memory / 400 MSample segmented memory

應用

Automotive

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$48,467.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$48,467.55