您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RTC1K-COM2 - 

MSO / MDO Oscilloscope, RTC1000 Series, 2 Analogue, 8 Digital, 300 MHz, 2 GSPS, 2 Mpts, 1.15 ns

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RTC1K-COM2
訂購代碼:
3052019
產品範圍
RTC1000 Series
技術資料表:
RTC1K-COM2   Datasheet
查看所有技術文件

產品訊息

:
RTC1000 Series
:
2 Analogue, 8 Digital
:
300MHz
:
2GSPS
:
2 Mpts
:
1.15ns
:
VGA Touch Screen LCD Colour
:
RTC1002 DSO with RTC-B1 MSO Upgrade, Passive Probe/Power Cord/Adapter BNC/Banana/Manual
:
3 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The RTC1K-B1 from Rohde & Schwarz is a RTM1000 series 2 channel digital oscilloscope with R&S®RTC-B1 (300MHz) frequency upgrade and MSO option. The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.
  • 6.5" VGA colour display (640 x 480 pixels)
  • Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
  • Optimized for fast button operation
  • 50ppm timebase accuracy, 8 bit ADC
  • 1mV/div minimum input sensitivity
  • 10000waveforms/s update rate
  • 1 x USB host, USB device, LAN interfaces
  • I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
  • Waveform generator and 4bit pattern generator
  • Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight
  • Saver bundle - up to 49% off, already included in price

內容

RTM1002 DSO with R&S®RTC-B1 (300MHz) bandwidth upgrade, MSO option, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$62,288.72

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$62,288.72