您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RTH-COM4C - 

Oscilloscope, Hand Held, RTH Series, 4 Analogue, 8 Digital, 250 MHz, 5 GSPS, 2 Mpts, 5.8 ns

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RTH-COM4C
訂購代碼:
3052017
產品範圍
RTH Series
技術資料表:
RTH-COM4C   Datasheet
查看所有技術文件

產品訊息

:
RTH Series
:
4 Analogue, 8 Digital
:
250MHz
:
5GSPS
:
2 Mpts
:
5.8ns
:
TFT LCD Colour
:
MSO Oscilloscope, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual
:
3 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The RTH1004 from Rohde & Schwarz is a ScopeRider 60MHz, 4 channel handheld digital oscilloscope with protocol analyzer. With the power of eight instruments, R&S®ScopeRider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery operated handheld device. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting on CAN/LIN buses. You can trigger on protocol Events or data to selectively acquire relevant events, data and signals. Capturing and analyzing rare anomalies in electric signals is a typical use case when debugging electronic systems. With an acquisition rate of up to 50000 waveforms per second more than 1000 times faster than conventional handheld oscilloscopes. This 7" 800 x 480 pixel capacitive touch oscilloscope is a combination of RTH1004 and RTH-B1 RTH-B1 is 250MHz mixed signal option). Device is safer in line with IEC/EN/DIN
  • 500K sample memory depth, 50000 waveforms per second, 5G sample/s sampling rate
  • Automatic measurement functions, multifunction wheel
  • 10bit ADC & 9bit vertical resolution of overall system
  • Wireless LAN and Ethernet for web based remote control and quick data access
  • MicroSD card and USB device/host support
  • Isolated channels CAT IV 600V/CAT III 1000V
  • IP51 rugged, dust and water resistant housing
  • VDE, CCSAUS and KC certified
  • 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
  • Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg

應用

Test & Measurement, Automotive, IIoT (Industrial Internet of Things), Electronics Design

內容

RTH1004 base unit, RTH-B1 MSO, one 250 MHz, 10:1, 600V CAT IV voltage probe for each oscilloscope input channel, One 600V CAT IV test lead per meter input, 4Gbyte microSD card (installed in the instrument), Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$350,515.6723

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$350,515.6723