您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ZNLE6 - 

Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series

ZNLE6 - Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series
ZNLE6 - Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series
ZNLE6 - Vector Network Analyser, PC Based, 1MHz to 6GHz, 120 dBm, 3 Years, ZNLE Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ZNLE6
訂購代碼:
2924684
產品範圍
ZNLE Series
技術資料表:
ZNLE6   Datasheet
查看所有技術文件

產品訊息

:
PC Based
:
1MHz to 6GHz
:
120dBm
:
3 Years
:
ZNLE Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The R&S®ZNLE is a two-port vector network analyzer that can be used for bidirectional measurements of S-Parameters S11, S21, S12 and S22 on passive components. Ordering the R&S®ZNLE requires only two decisions: the frequency range and whether or not you need a GPIB interface. The analyzer is available with a frequency range of 1 MHz to 3 GHz (R&S®ZNLE3) or 1 MHz to 6 GHz (R&S®ZNLE6). The optional GPIB interface lets you connect a controller to remotely control the R&S®ZNLE. As a standalone instrument, the R&S®ZNLE does not require an external PC to configure the setup. You can start measuring immediately after you switch on the instrument.
  • Compact standalone vector Network analyzer with fully integrated Computer
  • Fast measurement speeds
  • Solid RF Performance in an economic Instrument
  • User Interface with multi-touchscreen
  • Use of calibration units

應用

RF Communications, Test & Measurement

相關搜尋

1 有存貨

1 件可在下一個工作日出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

危險項目:此類項目的送達時間可能較長。訂單中其他項目的送貨時間則不受影響。

危險品運輸可能需要更長的運輸時間並產生額外的運費。而您訂單中的其他商品交付不受影響。相關問題,您可以聯繫客服人員進行諮詢。

NT$578,414.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$578,414.28