您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BD14000EFV-EVK-001 - 

EVAL BOARD, EDLC CELL BALANCE LSI

BD14000EFV-EVK-001 - EVAL BOARD, EDLC CELL BALANCE LSI
BD14000EFV-EVK-001 - EVAL BOARD, EDLC CELL BALANCE LSI

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
BD14000EFV-EVK-001
訂購代碼:
2851333

產品總覽

EDLC cell balancer BD14000EFV-C LSI evaluation board designed as a self-controlled cell balancer. BD14000EFV-C has a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. All the functions necessary in a cell balancer are built-in making power storage element cell balancing possible only in this LSI. It is used in renewable energy power storage applications for automotive, production machinery and building machinery.
  • AEC-Q100 qualified
  • All EDLC cell balancer functions are integrated on a single chip
  • Self- controlled EDLC balance function
  • Adopts shunt resistance method for simple balancing
  • Multiple chip series connection is possible
  • Built-in over-voltage detection flag output
  • Detection voltage can be set

產品訊息

:
Rohm Semiconductor
:
BD14000EFV-C
:
Power Management
:
Battery Balancer
:
Eval Board BD14000EFV-C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$4,735.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,735.77