您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BD9A101MUV-EVK-001 - 

Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 1.0A Output Current

BD9A101MUV-EVK-001 - Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 1.0A Output Current

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
BD9A101MUV-EVK-001
訂購代碼:
2752840

產品總覽

The BD9A101MUV-EVK-001 from ROHM is a step-down DC/DC converter BD9A101MUV-LB evaluation board. The BD9A101MUV-LB is a single synchronous buck switching regulator with built-in low on-resistance power MOSFETs in VQFN016V3030 package (backside heat dissipation). The IC has internal 60mohm high-side N-channel MOSFET and 60mohm low side N-channel MOSFET and a synchronization frequency is of 1MHz. A soft start circuit prevents in-rush current during start-up. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select fixed frequency PWM mode or enables the light load mode control and the mode is automatically switched between the light load mode control and fixed frequency PWM mode. Include OCP (over current protection) and SCP (short circuit protection).
  • Supply voltage range from 2.7V to 5.5V, DC power-supply presets to 5V then power output turns off
  • Output voltage of 1.8V
  • Output current of 1A, the maximum load should be set at 1A and over it will be disabled
  • Connect +ve terminal of power-supply to VIN+ and -ve terminal to GND-terminal with a pair of wires
  • Connect load's +ve terminal to VOUT+ terminal and -ve terminal to GND-terminal with a pair of wires
  • Long time support product for industrial application

應用

Power Management, Signal Processing

產品訊息

:
Rohm Semiconductor
:
BD9A101MUV-LB
:
Power Management
:
Synchronous Buck Converter
:
Eval Board BD9A101MUV-LB
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$1,657.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,657.30