您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BD9A301MUV-EVK-001 - 

Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 3.0A Output Current

BD9A301MUV-EVK-001 - Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 3.0A Output Current

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
BD9A301MUV-EVK-001
訂購代碼:
2752841

產品總覽

The BD9A301MUV-EVK-001 from ROHM is a step-down DC/DC converter BD9A301MUV-LB evaluation board. The BD9A301MUV-LB is an integrated MOSFET single synchronous buck DC/DC converter. This evaluation board delivers an output 1.8V from an input 2.7V to 5.5V using BD9A301MUV-LB, a synchronous rectification step-down DC/DC converter integrated circuit with output current rating of maximum 3A. It offers high efficiency in all load ranges by equipping the efficiency improvement function in light-load. The output voltage can be set by changing the external parts of circuit and the loop response characteristics also can be adjusted by the phase compensation circuit.
  • Loop band width is 89.1KHz
  • Phase margin is 54.1°
  • Input ripple voltage of 140mVpp at IO = 3A
  • Output ripple voltage of 40mVpp at IO = 3A
  • Output rising time of 5ms
  • Operating frequency of 1MHz
  • Maximum efficiency of 91.8% at IO = 0.7A
  • Connect +ve terminal of power-supply to VIN+ and -ve terminal to GND-terminal with a pair of wires
  • Connect load's +ve terminal to VOUT+ terminal and -ve terminal to GND-terminal with a pair of wires
  • Long time support product for industrial application

應用

Power Management, Signal Processing

產品訊息

:
Rohm Semiconductor
:
BD9A301MUV-LB
:
Power Management
:
Synchronous Buck Converter
:
Eval Board BD9A301MUV-LB
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$1,657.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,657.30