您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BD9B301MUV-EVK-001 - 

Evaluation Board, Integrated MOSFET Single Synchronous Buck DC/DC Converter, 2.7V - 5.5V Input

BD9B301MUV-EVK-001 - Evaluation Board, Integrated MOSFET Single Synchronous Buck DC/DC Converter, 2.7V - 5.5V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
BD9B301MUV-EVK-001
訂購代碼:
2752842
查看所有技術文件

產品總覽

The BD9B301MUV-EVK-001 from ROHM is an evaluation board for BD9B301MUV-LBE2. The BD9B301MUV-LBE2 2.7V to 5.5V input, 3an integrated MOSFET single synchronous buck DC/DC converter in VQFN016V3030 package (backside heat dissipation). This IC is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption.
  • Long time support product for industrial applications
  • Constant on-time control suitable to Deep-SLLM
  • Over current protection
  • Short circuit protection
  • Thermal shutdown protection
  • Under voltage lockout protection
  • Adjustable soft start, power good output

應用

Power Management, Signal Processing

產品訊息

:
Rohm Semiconductor
:
BD9B301MUV-LB
:
Power Management
:
Synchronous Buck Converter
:
Eval Board BD9B301MUV-LB
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$1,781.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,781.39