您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BD9E300EFJ-EVK-001 - 

EVAL BOARD, STEP DOWN DC / DC CONVERTER

BD9E300EFJ-EVK-001 - EVAL BOARD, STEP DOWN DC / DC CONVERTER

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
BD9E300EFJ-EVK-001
訂購代碼:
2752846
查看所有技術文件

產品總覽

The BD9E300EFJ-EVK-001 from ROHM is an evaluation board for BD9E300EFJ-LB step-down DC/DC converter. The BD9E300EFJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. This evaluation board delivers an output 5V from an input 7.2V to 33V using BD9E300EFJ-LB, a synchronous rectification step-down DC/DC converter integrated circuit with output current rating of maximum 2.5A. The output voltage can be set by changing the external parts of circuit and the loop response characteristics also can be adjusted by the phase compensation circuit. To minimize current consumption during standby mode and normal operation, enable mode can be switched by controlling EN pin (3 pin) of the IC.
  • Output voltage setting range from VIN x 0.15V to VIN x 0.7V
  • Loop bandwidth of 31.6KHz
  • Phase margin of 76.5°
  • Input ripple voltage of 100mVpp at IO = 2.5A
  • Output ripple voltage of 30mVpp at IO = 2.5A
  • Output rising time of 3.5ms
  • Operating frequency of 1MHz
  • Maximum efficiency of 84.7% at IO = 0.9A

應用

Power Management

產品訊息

:
Rohm Semiconductor
:
BD9E300EFJ
:
Power Management
:
Step Down DC / DC Converter
:
Eval Board BD9E300EFJ
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$2,930.24

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,930.24