您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ROHM-STEPMO_EVK_201 - 

Evaluation Kit, BD63510AEFV Stepper Motor Driver, Arduino Shield, 1A Per Phase

ROHM-STEPMO_EVK_201 - Evaluation Kit, BD63510AEFV Stepper Motor Driver, Arduino Shield, 1A Per Phase

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ROHM ROHM
製造商產品編號:
ROHM-STEPMO_EVK_201
訂購代碼:
2908027

產品總覽

Evaluation kit for micro step 36V stepper motor drivers BD63510AEFV IC based on Arduino/Genuino platform. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 1A. There are step modes of full step & half step, quarter step, sixteenth step mode by internal DAC (D-A converter) and for current decay mode, the ratio of fast decay & slow decay can be freely set so the optimum control conditions for every motor can be realized. In addition being able to drive with one system of power supply makes contribution to the set design's getting easy. The purpose of the EVK is to allow the test and evaluation of the stepper driver IC in professional research and development environments.
  • Designed as a plug-in board (Shield) for popular Arduino microcontroller platform
  • Arduino Uno recommended
  • Input interface is CLK-IN type
  • Several model variants covering wide range of pin- compatible stepper driver IC
  • Support of bipolar or unipolar stepper motors
  • Adjustable current limit
  • Adjustable current decay mode
  • Stackable design to allow controlling two motors at the same time
  • Reverse power supply protection
  • Software library for Arduino IDE

產品訊息

:
Stepper Motor Driver
:
Rohm Semiconductor
:
Motor Driver
:
BD63510AEFV
:
Eval Board BD63510AEFV
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

NT$2,288.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,288.36
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。